
DE1E3RA472MA4BP01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA472MA4BP01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA472MA4BP01F |
Description | CAP CER 4700PF 1.5KV RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA472MA4BP01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,57640 € | 28,82 € |
| 200 | 0,49005 € | 98,01 € |
| 600 | 0,44192 € | 265,15 € |
| 1.000 | 0,42412 € | 424,12 € |
| 2.600 | 0,39697 € | 1.032,12 € |
| 5.000 | 0,38216 € | 1.910,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

