Parametric Equivalent

DE1E3RA332MN4AQ01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA332MN4AQ01FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA332MN4AQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 500V Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA332MN4AQ01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RA332MJ4BQ01F | Murata Electronics | 0 | 490-DE1E3RA332MJ4BQ01F-ND | 0,50672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48018 € | 240,09 € |
| Unit Price without VAT: | 0,48018 € |
|---|---|
| Unit Price with VAT: | 0,57141 € |


