DE1E3RA332MJ4BP01F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 112
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 815
Unit Price: 0,94000 €
Datasheet
3300 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA332MJ4BP01F

DigiKey Part Number
490-DE1E3RA332MJ4BP01F-ND
Manufacturer
Manufacturer Product Number
DE1E3RA332MJ4BP01F
Description
CAP CER 3300PF 1.5KV RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA332MJ4BP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,37018 €185,09 €
Manufacturers Standard Package
Unit Price without VAT:0,37018 €
Unit Price with VAT:0,44051 €