
DE1E3RA332MA4BQ01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA332MA4BQ01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA332MA4BQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA332MA4BQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82600 € | 8,26 € |
| 50 | 0,65620 € | 32,81 € |
| 200 | 0,56070 € | 112,14 € |
| 600 | 0,50755 € | 304,53 € |
| 1.000 | 0,48789 € | 487,89 € |
| 2.600 | 0,45788 € | 1.190,49 € |
| 5.000 | 0,44153 € | 2.207,65 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

