
DE1E3RA332MA4BH01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA332MA4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA332MA4BH01F |
Description | CAP CER 3300PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RA332MJ4BH01F | Murata Electronics | 386 | 490-DE1E3RA332MJ4BH01F-ND | 0,72000 € | Parametric Equivalent |
| DE1E3RA332MN4AH01F | Murata Electronics | 600 | 490-DE1E3RA332MN4AH01FCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35460 € | 17,73 € |
| 250 | 0,28796 € | 71,99 € |
| 500 | 0,26738 € | 133,69 € |
| 1.000 | 0,25047 € | 250,47 € |
| 2.500 | 0,23262 € | 581,55 € |
| 5.000 | 0,22185 € | 1.109,25 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

