
DE1E3RA222MN4AQ01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA222MN4AQ01FTR-ND - Tape & Reel (TR) 490-DE1E3RA222MN4AQ01FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA222MN4AQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA222MN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71800 € | 7,18 € |
| 50 | 0,56480 € | 28,24 € |
| 100 | 0,51800 € | 51,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42602 € | 213,01 € |
| 1.000 | 0,40214 € | 402,14 € |
| 1.500 | 0,39019 € | 585,28 € |
| 2.500 | 0,37694 € | 942,35 € |
| 3.500 | 0,36920 € | 1.292,20 € |
| 5.000 | 0,36175 € | 1.808,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

