2200 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA222MA4BP01F

DigiKey Part Number
490-DE1E3RA222MA4BP01F-ND
Manufacturer
Manufacturer Product Number
DE1E3RA222MA4BP01F
Description
CAP CER 2200PF 1.5KV RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA222MA4BP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,56800 €5,68 €
500,44240 €22,12 €
2500,36292 €90,73 €
5000,33842 €169,21 €
1.0000,31824 €318,24 €
2.5000,29694 €742,35 €
5.0000,28410 €1.420,50 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €