
DE1E3RA102MN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16193-1-ND - Cut Tape (CT) 490-16193-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA102MN4AQ01F |
Description | CAP CER 1000PF 500V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA102MN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55400 € | 5,54 € |
| 50 | 0,43080 € | 21,54 € |
| 100 | 0,39270 € | 39,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31924 € | 159,62 € |
| 1.000 | 0,29996 € | 299,96 € |
| 1.500 | 0,29031 € | 435,47 € |
| 2.500 | 0,27962 € | 699,05 € |
| 3.500 | 0,27337 € | 956,79 € |
| 5.000 | 0,26736 € | 1.336,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

