
DE1E3RA102MN4AH01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA102MN4AH01FCT-ND - Cut Tape (CT) 490-DE1E3RA102MN4AH01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA102MN4AH01F |
Description | CAP CER 1000PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,40980 € | 20,49 € |
| 100 | 0,37330 € | 37,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,29742 € | 178,45 € |
| 1.200 | 0,27983 € | 335,80 € |
| 1.800 | 0,27101 € | 487,82 € |
| 3.000 | 0,26124 € | 783,72 € |
| 4.200 | 0,25552 € | 1.073,18 € |
| 6.000 | 0,25003 € | 1.500,18 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

