Direct

DE1E3KX102MN4AP01F | |
|---|---|
DigiKey Part Number | 490-9510-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3KX102MN4AP01F |
Description | CAP CER 1000PF 300VAC RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3KX102MN4AP01F Models |
Category | Features Flame Retardant |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RA102MN4AP01F | Murata Electronics | 6.587 | 490-16192-1-ND | 0,83000 € | Direct |


