680 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RB681KN4AR01F

DigiKey Part Number
490-17654-1-ND - Cut Tape (CT)
490-17654-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RB681KN4AR01F
Description
CAP CER 680PF 500V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RB681KN4AR01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,59000 €5,90 €
500,45960 €22,98 €
1000,41950 €41,95 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,34176 €170,88 €
1.0000,32143 €321,43 €
1.5000,31125 €466,88 €
2.5000,29998 €749,95 €
3.5000,29338 €1.026,83 €
5.0000,28704 €1.435,20 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €