
DE1B3RB471KA4BR01F | |
|---|---|
DigiKey Part Number | DE1B3RB471KA4BR01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RB471KA4BR01F |
Description | CAP CER 470PF 500V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RB471KA4BR01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1B3RA471KN4AQ01F | Murata Electronics | 14 | 490-16187-1-ND | 0,90000 € | Parametric Equivalent |
| DE1B3RB471KN4AR01F | Murata Electronics | 586 | 490-17653-1-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28500 € | 14,25 € |
| 100 | 0,25770 € | 25,77 € |
| 500 | 0,21168 € | 105,84 € |
| 1.000 | 0,19746 € | 197,46 € |
| 2.500 | 0,18244 € | 456,10 € |
| 5.000 | 0,17339 € | 866,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

