
DE1B3RB101KN4AR01F | |
|---|---|
DigiKey Part Number | 490-17649-1-ND - Cut Tape (CT) 490-17649-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RB101KN4AR01F |
Description | CAP CER 100PF 500V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RB101KN4AR01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47500 € | 4,75 € |
| 50 | 0,36560 € | 18,28 € |
| 100 | 0,33220 € | 33,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26782 € | 133,91 € |
| 1.000 | 0,25085 € | 250,85 € |
| 1.500 | 0,24235 € | 363,53 € |
| 2.500 | 0,23294 € | 582,35 € |
| 3.500 | 0,22744 € | 796,04 € |
| 5.000 | 0,22214 € | 1.110,70 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

