Similar

DE1B3RA681KA4BP01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA681KA4BP01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA681KA4BP01F |
Description | CAP CER 680PF 1.5KV RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1500V (1.5kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA681KA4BP01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1B3RA681KN4AP01F | Murata Electronics | 12.638 | 490-16189-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,14672 € | 36,68 € |
| Unit Price without VAT: | 0,14672 € |
|---|---|
| Unit Price with VAT: | 0,17460 € |


