470 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA471KN4AQ01F

DigiKey Part Number
490-16187-1-ND - Cut Tape (CT)
490-16187-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RA471KN4AQ01F
Description
CAP CER 470PF 500V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RA471KN4AQ01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58400 €5,84 €
500,45520 €22,76 €
1000,41560 €41,56 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,33842 €169,21 €
1.0000,31824 €318,24 €
1.5000,30814 €462,21 €
2.5000,29694 €742,35 €
3.5000,29040 €1.016,40 €
5.0000,28410 €1.420,50 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €