
DE1B3RA331KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16184-1-ND - Cut Tape (CT) 490-16184-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA331KN4AQ01F |
Description | CAP CER 330PF 500V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA331KN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55600 € | 5,56 € |
| 50 | 0,43200 € | 21,60 € |
| 100 | 0,39380 € | 39,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31990 € | 159,95 € |
| 1.000 | 0,30054 € | 300,54 € |
| 1.500 | 0,29084 € | 436,26 € |
| 2.500 | 0,28010 € | 700,25 € |
| 3.500 | 0,27382 € | 958,37 € |
| 5.000 | 0,26777 € | 1.338,85 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

