
DE1B3RA331KN4AN01F | |
|---|---|
DigiKey Part Number | 490-16182-1-ND - Cut Tape (CT) 490-16182-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA331KN4AN01F |
Description | CAP CER 330PF 250V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA331KN4AN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,41280 € | 20,64 € |
| 100 | 0,37600 € | 37,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,29950 € | 179,70 € |
| 1.200 | 0,28175 € | 338,10 € |
| 1.800 | 0,27286 € | 491,15 € |
| 3.000 | 0,26301 € | 789,03 € |
| 4.200 | 0,25725 € | 1.080,45 € |
| 6.000 | 0,25171 € | 1.510,26 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

