
DE1B3RA221KJ4BH01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA221KJ4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA221KJ4BH01F |
Description | CAP CER 220PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,16960 € | 16,96 € |
| 500 | 0,13638 € | 68,19 € |
| 1.000 | 0,12613 € | 126,13 € |
| 2.500 | 0,11531 € | 288,27 € |
| 5.000 | 0,10879 € | 543,95 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

