
DE1B3RA151KN4AN01F | |
|---|---|
DigiKey Part Number | 490-16177-1-ND - Cut Tape (CT) 490-16177-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA151KN4AN01F |
Description | CAP CER 150PF 250V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA151KN4AN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,40640 € | 20,32 € |
| 100 | 0,37000 € | 37,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,29452 € | 176,71 € |
| 1.200 | 0,27698 € | 332,38 € |
| 1.800 | 0,26819 € | 482,74 € |
| 3.000 | 0,25846 € | 775,38 € |
| 4.200 | 0,25277 € | 1.061,63 € |
| 6.000 | 0,24730 € | 1.483,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

