
DE1B3RA151KA4BH01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA151KA4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA151KA4BH01F |
Description | CAP CER 150PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1B3RA151KJ4BH01F | Murata Electronics | 1.894 | 490-DE1B3RA151KJ4BH01F-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33800 € | 16,90 € |
| 250 | 0,27392 € | 68,48 € |
| 500 | 0,25404 € | 127,02 € |
| 1.000 | 0,23773 € | 237,73 € |
| 2.500 | 0,22050 € | 551,25 € |
| 5.000 | 0,21012 € | 1.050,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

