100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA101KN4AN01F

DigiKey Part Number
490-16174-1-ND - Cut Tape (CT)
490-16174-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RA101KN4AN01F
Description
CAP CER 100PF 250V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RA101KN4AN01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52300 €5,23 €
500,40560 €20,28 €
1000,36930 €36,93 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,29413 €176,48 €
1.2000,27668 €332,02 €
1.8000,26793 €482,27 €
3.0000,25824 €774,72 €
4.2000,25258 €1.060,84 €
6.0000,24713 €1.482,78 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €