
DE1B3RA101KA4BN01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA101KA4BN01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA101KA4BN01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA101KA4BN01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,38140 € | 19,07 € |
| 100 | 0,34720 € | 34,72 € |
| 500 | 0,28918 € | 144,59 € |
| 1.000 | 0,27126 € | 271,26 € |
| 2.500 | 0,25235 € | 630,88 € |
| 5.000 | 0,24094 € | 1.204,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

