DE1B3KX331KB4BN01F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 100
Unit Price: 0,73000 €
Datasheet
330 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3KX331KB4BN01F

DigiKey Part Number
490-9366-ND
Manufacturer
Manufacturer Product Number
DE1B3KX331KB4BN01F
Description
CAP CER 330PF 250V RADIAL
Customer Reference
Detailed Description
330 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3KX331KB4BN01F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE1B3RA331KJ4BN01FMurata Electronics100490-DE1B3RA331KJ4BN01F-ND0,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes