Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE11XRB220KJ4BR01F | |
|---|---|
DigiKey Part Number | DE11XRB220KJ4BR01F-ND |
Manufacturer | |
Manufacturer Product Number | DE11XRB220KJ4BR01F |
Description | CAP CER 22PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRB220KJ4BR01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA220KA4BQ01F | Murata Electronics | 729 | 490-DE11XRA220KA4BQ01F-ND | 0,64000 € | Parametric Equivalent |
| DE11XRA220KN4AQ01F | Murata Electronics | 0 | 490-16164-1-ND | 0,46000 € | Parametric Equivalent |
| DE11XRB220KA4BR01F | Murata Electronics | 0 | DE11XRB220KA4BR01F-ND | 0,14442 € | Parametric Equivalent |
| DE11XRB220KN4AR01F | Murata Electronics | 50 | 490-17645-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14442 € | 72,21 € |
| Unit Price without VAT: | 0,14442 € |
|---|---|
| Unit Price with VAT: | 0,17186 € |




