
DE11XRA680KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16173-1-ND - Cut Tape (CT) 490-16173-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA680KN4AQ01F |
Description | CAP CER 68PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA680KN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,25080 € | 25,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19940 € | 99,70 € |
| 1.000 | 0,18575 € | 185,75 € |
| 1.500 | 0,17892 € | 268,38 € |
| 2.500 | 0,17135 € | 428,38 € |
| 3.500 | 0,16693 € | 584,25 € |
| 5.000 | 0,16267 € | 813,35 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

