
DE11XRA680KN4AH01F | |
|---|---|
DigiKey Part Number | 490-DE11XRA680KN4AH01FCT-ND - Cut Tape (CT) 490-DE11XRA680KN4AH01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA680KN4AH01F |
Description | CAP CER 68PF 400V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA680KA4BH01F | Murata Electronics | 222 | 490-DE11XRA680KA4BH01F-ND | 0,50000 € | Parametric Equivalent |
| DE11XRA680KJ4BH01F | Murata Electronics | 376 | 490-DE11XRA680KJ4BH01F-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,22190 € | 22,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,17208 € | 103,25 € |
| 1.200 | 0,16033 € | 192,40 € |
| 1.800 | 0,15444 € | 277,99 € |
| 3.000 | 0,14792 € | 443,76 € |
| 4.200 | 0,14411 € | 605,26 € |
| 6.000 | 0,14045 € | 842,70 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

