DE11XRA680KA4BN01F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 152
Unit Price: 0,55000 €
Datasheet
68 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XRA680KA4BN01F

DigiKey Part Number
490-DE11XRA680KA4BN01F-ND
Manufacturer
Manufacturer Product Number
DE11XRA680KA4BN01F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XRA680KA4BN01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,34872 €87,18 €
Manufacturers Standard Package
Unit Price without VAT:0,34872 €
Unit Price with VAT:0,41498 €