Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE11XRA470KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16170-1-ND - Cut Tape (CT) 490-16170-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA470KN4AQ01F |
Description | CAP CER 47PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA470KN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,46200 € | 23,10 € |
| 100 | 0,42200 € | 42,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34408 € | 172,04 € |
| 1.000 | 0,32372 € | 323,72 € |
| 1.500 | 0,31353 € | 470,29 € |
| 2.500 | 0,30223 € | 755,58 € |
| 3.500 | 0,29563 € | 1.034,70 € |
| 5.000 | 0,28927 € | 1.446,35 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |




