Upgrade
Similar
Similar

DE11XRA470KN4AN01F | |
|---|---|
DigiKey Part Number | 490-16168-1-ND - Cut Tape (CT) 490-16168-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA470KN4AN01F |
Description | CAP CER 47PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA470KN4AN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25840 € | 12,92 € |
| 100 | 0,23320 € | 23,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,19072 € | 114,43 € |
| 1.200 | 0,17798 € | 213,58 € |
| 1.800 | 0,17160 € | 308,88 € |
| 3.000 | 0,16453 € | 493,59 € |
| 4.200 | 0,16040 € | 673,68 € |
| 6.000 | 0,15643 € | 938,58 € |
| 7.200 | 0,15455 € | 1.112,76 € |
| 14.400 | 0,14821 € | 2.134,22 € |
| 15.000 | 0,14787 € | 2.218,05 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



