
DE11XRA470KA4BH01F | |
|---|---|
DigiKey Part Number | 490-DE11XRA470KA4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE11XRA470KA4BH01F |
Description | CAP CER 47PF 400V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49400 € | 4,94 € |
| 50 | 0,38220 € | 19,11 € |
| 250 | 0,31128 € | 77,82 € |
| 500 | 0,28944 € | 144,72 € |
| 1.000 | 0,27145 € | 271,45 € |
| 2.500 | 0,25246 € | 631,15 € |
| 5.000 | 0,24101 € | 1.205,05 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

