
DE11XRA220KN4AN01F | |
|---|---|
DigiKey Part Number | 490-16162-1-ND - Cut Tape (CT) 490-16162-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA220KN4AN01F |
Description | CAP CER 22PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA220KN4AN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,14800 € | 14,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,11800 € | 70,80 € |
| 1.200 | 0,10911 € | 130,93 € |
| 1.800 | 0,10466 € | 188,39 € |
| 3.000 | 0,09974 € | 299,22 € |
| 4.200 | 0,09686 € | 406,81 € |
| 6.000 | 0,09409 € | 564,54 € |
| 7.200 | 0,09278 € | 668,02 € |
| 14.400 | 0,08836 € | 1.272,38 € |
| 15.000 | 0,08813 € | 1.321,95 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

