
DE11XRA100KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16158-1-ND - Cut Tape (CT) 490-16158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA100KN4AQ01F |
Description | CAP CER 10PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA100KN4AQ01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA100KA4BQ01F | Murata Electronics | 81 | 490-DE11XRA100KA4BQ01F-ND | 0,70000 € | Parametric Equivalent |
| DE11XRB100KN4AR01F | Murata Electronics | 93 | 490-17643-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,32360 € | 32,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26064 € | 130,32 € |
| 1.000 | 0,24404 € | 244,04 € |
| 1.500 | 0,23573 € | 353,59 € |
| 2.500 | 0,22652 € | 566,30 € |
| 3.500 | 0,22113 € | 773,95 € |
| 5.000 | 0,21596 € | 1.079,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

