
DE11XRA100KJ4BH01F | |
|---|---|
DigiKey Part Number | 490-DE11XRA100KJ4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE11XRA100KJ4BH01F |
Description | CAP CER 10PF 400V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA100KA4BH01F | Murata Electronics | 57 | 490-DE11XRA100KA4BH01F-ND | 0,65000 € | Parametric Equivalent |
| DE11XRA100KN4AH01F | Murata Electronics | 558 | 490-DE11XRA100KN4AH01FCT-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 50 | 0,31200 € | 15,60 € |
| 100 | 0,28280 € | 28,28 € |
| 500 | 0,23332 € | 116,66 € |
| 1.000 | 0,21802 € | 218,02 € |
| 2.500 | 0,20188 € | 504,70 € |
| 5.000 | 0,19215 € | 960,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

