Similar
Upgrade

DE11XKX470JB4BC05F | |
|---|---|
DigiKey Part Number | 490-9349-ND |
Manufacturer | |
Manufacturer Product Number | DE11XKX470JB4BC05F |
Description | CAP CER 47PF 250V SL RADIAL |
Customer Reference | |
Detailed Description | 47 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XKX470JB4BC05F Models |
Category | Features Flame Retardant |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA470KJ4BN01F | Murata Electronics | 0 | 490-DE11XRA470KJ4BN01F-ND | 0,15478 € | Similar |
| CD45SL2GA470JYNKA | TDK | 3.950 | 445-15832-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33162 € | 165,81 € |
| Unit Price without VAT: | 0,33162 € |
|---|---|
| Unit Price with VAT: | 0,39463 € |



