6 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.11% -20°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.11% -20°C ~ 85°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNR6M00GH5L000R0

DigiKey Part Number
490-18277-2-ND - Tape & Reel (TR)
490-18277-1-ND - Cut Tape (CT)
490-18277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNR6M00GH5L000R0
Description
CERAMIC RES 6.0000MHZ 39PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.11% -20°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNR6M00GH5L000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.11%
Frequency Tolerance
±0.07%
Features
Built in Capacitor
Capacitance
39 pF
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37200 €3,72 €
250,35160 €8,79 €
500,33680 €16,84 €
1000,32300 €32,30 €
2500,30544 €76,36 €
5000,29280 €146,40 €
1.0000,28068 €280,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26776 €803,28 €
6.0000,25669 €1.540,14 €
9.0000,25043 €2.253,87 €
15.0000,24276 €3.641,40 €
21.0000,23784 €4.994,64 €
30.0000,23274 €6.982,20 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €