



CSTNR4M91GH5L000R0 | |
|---|---|
DigiKey Part Number | 490-18275-2-ND - Tape & Reel (TR) 490-18275-1-ND - Cut Tape (CT) 490-18275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNR4M91GH5L000R0 |
Description | CERAMIC RES 4.9150MHZ 39PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.915 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.11% -20°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNR4M91GH5L000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 39 pF |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency 4.915 MHz | Height 0.047" (1.20mm) |
Frequency Stability ±0.11% | Base Product Number |
Frequency Tolerance ±0.07% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,35020 € | 17,51 € |
| 100 | 0,33570 € | 33,57 € |
| 250 | 0,31752 € | 79,38 € |
| 500 | 0,30436 € | 152,18 € |
| 1.000 | 0,29178 € | 291,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27834 € | 835,02 € |
| 6.000 | 0,26684 € | 1.601,04 € |
| 9.000 | 0,26033 € | 2.342,97 € |
| 15.000 | 0,25236 € | 3.785,40 € |
| 21.000 | 0,24725 € | 5.192,25 € |
| 30.000 | 0,24194 € | 7.258,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

