



CSTNR4M19GH5C000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNR4M19GH5C000R0TR-ND - Tape & Reel (TR) 490-CSTNR4M19GH5C000R0CT-ND - Cut Tape (CT) 490-CSTNR4M19GH5C000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNR4M19GH5C000R0 |
Description | 4.194MHZ CERAMIC RESONATOR (CERA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.194 MHz Ceramic Resonator Built in Capacitor 39 pF 60 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNR4M19GH5C000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.194 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,38120 € | 9,53 € |
| 50 | 0,36520 € | 18,26 € |
| 100 | 0,35020 € | 35,02 € |
| 250 | 0,33112 € | 82,78 € |
| 500 | 0,31742 € | 158,71 € |
| 1.000 | 0,30429 € | 304,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27911 € | 837,33 € |
| 6.000 | 0,26757 € | 1.605,42 € |
| 9.000 | 0,26105 € | 2.349,45 € |
| 15.000 | 0,25306 € | 3.795,90 € |
| 21.000 | 0,24793 € | 5.206,53 € |
| 30.000 | 0,24261 € | 7.278,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

