4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.13% 60 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.13% 60 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNR4M00GH5C000R0

DigiKey Part Number
490-17963-2-ND - Tape & Reel (TR)
490-17963-1-ND - Cut Tape (CT)
490-17963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNR4M00GH5C000R0
Description
CERAMIC RES 4.0000MHZ 39PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.13% 60 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNR4M00GH5C000R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
39 pF
Series
Impedance
60 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
4 MHz
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Frequency Stability
±0.13%
Height
0.047" (1.20mm)
Frequency Tolerance
±0.07%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.776
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37000 €3,70 €
250,35000 €8,75 €
500,33540 €16,77 €
1000,32150 €32,15 €
2500,30404 €76,01 €
5000,29146 €145,73 €
1.0000,27941 €279,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26654 €799,62 €
6.0000,25552 €1.533,12 €
9.0000,24929 €2.243,61 €
15.0000,24166 €3.624,90 €
21.0000,23677 €4.972,17 €
30.0000,23169 €6.950,70 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €