Parametric Equivalent

CSTNE9M21G52A000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE9M21G52A000R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSTNE9M21G52A000R0 |
Description | FD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.7 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 10 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 14.7 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.031" (0.80mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE9M83G52A000R0 | Murata Electronics | 0 | 490-CSTNE9M83G52A000R0TR-ND | 0,14451 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14451 € | 433,53 € |
| Unit Price without VAT: | 0,14451 € |
|---|---|
| Unit Price with VAT: | 0,17197 € |

