9.21 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.21 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE9M21G520000R0

DigiKey Part Number
490-CSTNE9M21G520000R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTNE9M21G520000R0
Description
RESONATOR CER 0.5% 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.21 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE9M21G520000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
9.21 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
10 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14802 €444,06 €
Manufacturers Standard Package
Unit Price without VAT:0,14802 €
Unit Price with VAT:0,17614 €