Image for CSTNE9M00G55A000R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTNE9M00G55A000R0

DigiKey Part Number
490-CSTNE9M00G55A000R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTNE9M00G55A000R0
Description
FD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.2% 40 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
9 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
39 pF
Impedance
40 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14633 €438,99 €
Manufacturers Standard Package
Unit Price without VAT:0,14633 €
Unit Price with VAT:0,17413 €