



CSTNE8M00G520000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE8M00G520000R0TR-ND - Tape & Reel (TR) 490-CSTNE8M00G520000R0CT-ND - Cut Tape (CT) 490-CSTNE8M00G520000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE8M00G520000R0 |
Description | CERAMIC RES 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE8M00G520000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,17860 € | 17,86 € |
| 250 | 0,16884 € | 42,21 € |
| 500 | 0,16186 € | 80,93 € |
| 1.000 | 0,15517 € | 155,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14802 € | 444,06 € |
| 6.000 | 0,14190 € | 851,40 € |
| 9.000 | 0,13844 € | 1.245,96 € |
| 15.000 | 0,13419 € | 2.012,85 € |
| 21.000 | 0,13147 € | 2.760,87 € |
| 30.000 | 0,12865 € | 3.859,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











