



CSTNE20M0V53L00ZR0 | |
|---|---|
DigiKey Part Number | 490-CSTNE20M0V53L00ZR0TR-ND - Tape & Reel (TR) 490-CSTNE20M0V53L00ZR0CT-ND - Cut Tape (CT) 490-CSTNE20M0V53L00ZR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE20M0V53L00ZR0 |
Description | 3.2X1.3MM 20.0MHZ CERAMIC RESONA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE20M0V53L00ZR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18840 € | 9,42 € |
| 100 | 0,18070 € | 18,07 € |
| 250 | 0,17096 € | 42,74 € |
| 500 | 0,16388 € | 81,94 € |
| 1.000 | 0,15709 € | 157,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14985 € | 449,55 € |
| 6.000 | 0,14365 € | 861,90 € |
| 9.000 | 0,14015 € | 1.261,35 € |
| 15.000 | 0,13585 € | 2.037,75 € |
| 21.000 | 0,13310 € | 2.795,10 € |
| 30.000 | 0,13024 € | 3.907,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

