



CSTNE19M2VH3L000R0 | |
|---|---|
DigiKey Part Number | 490-18268-2-ND - Tape & Reel (TR) 490-18268-1-ND - Cut Tape (CT) 490-18268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE19M2VH3L000R0 |
Description | CERAMIC RES 19.2000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.11% -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE19M2VH3L000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 19.2 MHz | |
Frequency Stability | ±0.11% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23760 € | 5,94 € |
| 50 | 0,22760 € | 11,38 € |
| 100 | 0,21820 € | 21,82 € |
| 250 | 0,20632 € | 51,58 € |
| 500 | 0,19778 € | 98,89 € |
| 1.000 | 0,18959 € | 189,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18086 € | 542,58 € |
| 6.000 | 0,17338 € | 1.040,28 € |
| 9.000 | 0,16915 € | 1.522,35 € |
| 15.000 | 0,16397 € | 2.459,55 € |
| 21.000 | 0,16064 € | 3.373,44 € |
| 30.000 | 0,15719 € | 4.715,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

