



CSTNE18M4V53L000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE18M4V53L000R0TR-ND - Tape & Reel (TR) 490-CSTNE18M4V53L000R0CT-ND - Cut Tape (CT) 490-CSTNE18M4V53L000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE18M4V53L000R0 |
Description | 3.2X1.3MM 18.432MHZ CERAMIC RESO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE18M4V53L000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 18.432 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19680 € | 4,92 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,18090 € | 18,09 € |
| 250 | 0,17104 € | 42,76 € |
| 500 | 0,16396 € | 81,98 € |
| 1.000 | 0,15717 € | 157,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14993 € | 449,79 € |
| 6.000 | 0,14373 € | 862,38 € |
| 9.000 | 0,14022 € | 1.261,98 € |
| 15.000 | 0,13593 € | 2.038,95 € |
| 21.000 | 0,13317 € | 2.796,57 € |
| 30.000 | 0,13031 € | 3.909,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

