



CSTNE16M0VH3L000R0 | |
|---|---|
DigiKey Part Number | 490-17952-2-ND - Tape & Reel (TR) 490-17952-1-ND - Cut Tape (CT) 490-17952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0VH3L000R0 |
Description | CERAMIC RES 16.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.11% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0VH3L000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.11% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24880 € | 6,22 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,22870 € | 22,87 € |
| 250 | 0,21632 € | 54,08 € |
| 500 | 0,20738 € | 103,69 € |
| 1.000 | 0,19879 € | 198,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18963 € | 568,89 € |
| 6.000 | 0,18179 € | 1.090,74 € |
| 9.000 | 0,17735 € | 1.596,15 € |
| 15.000 | 0,17192 € | 2.578,80 € |
| 21.000 | 0,16843 € | 3.537,03 € |
| 30.000 | 0,16482 € | 4.944,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |






