
CSTNE16M0V51C000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE16M0V51C000R0TR-ND - Tape & Reel (TR) 490-CSTNE16M0V51C000R0CT-ND - Cut Tape (CT) 490-CSTNE16M0V51C000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0V51C000R0 |
Description | CERAMIC RESONATOR 1 3-PIN SURFAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0V51C000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,21040 € | 5,26 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,19350 € | 19,35 € |
| 250 | 0,18300 € | 45,75 € |
| 500 | 0,17544 € | 87,72 € |
| 1.000 | 0,16819 € | 168,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16044 € | 481,32 € |
| 6.000 | 0,15380 € | 922,80 € |
| 9.000 | 0,15004 € | 1.350,36 € |
| 15.000 | 0,14545 € | 2.181,75 € |
| 21.000 | 0,14250 € | 2.992,50 € |
| 30.000 | 0,13944 € | 4.183,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

