14.746 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.15% -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.746 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.15% -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE14M7V53C000R0

DigiKey Part Number
490-CSTNE14M7V53C000R0TR-ND - Tape & Reel (TR)
490-CSTNE14M7V53C000R0CT-ND - Cut Tape (CT)
490-CSTNE14M7V53C000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE14M7V53C000R0
Description
CERAMIC RES 14.7460MHZ 15PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14.746 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.15% -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE14M7V53C000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
14.746 MHz
Frequency Stability
±0.15%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.032" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24300 €2,43 €
250,23000 €5,75 €
500,22060 €11,03 €
1000,21150 €21,15 €
2500,20004 €50,01 €
5000,19176 €95,88 €
1.0000,18382 €183,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17535 €526,05 €
6.0000,16810 €1.008,60 €
9.0000,16399 €1.475,91 €
15.0000,15897 €2.384,55 €
21.0000,15575 €3.270,75 €
30.0000,15240 €4.572,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €