



CSTNE14M3V53L000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE14M3V53L000R0TR-ND - Tape & Reel (TR) 490-CSTNE14M3V53L000R0CT-ND - Cut Tape (CT) 490-CSTNE14M3V53L000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE14M3V53L000R0 |
Description | 3.2X1.3MM 14.318MHZ CERAMIC RESO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.318 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE14M3V53L000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 14.318 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19920 € | 4,98 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,18310 € | 18,31 € |
| 250 | 0,17320 € | 43,30 € |
| 500 | 0,16602 € | 83,01 € |
| 1.000 | 0,15915 € | 159,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15182 € | 455,46 € |
| 6.000 | 0,14554 € | 873,24 € |
| 9.000 | 0,14199 € | 1.277,91 € |
| 15.000 | 0,13764 € | 2.064,60 € |
| 21.000 | 0,13485 € | 2.831,85 € |
| 30.000 | 0,13195 € | 3.958,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

