



CSTNE12M5G55Z000R0 | |
|---|---|
DigiKey Part Number | 490-18265-2-ND - Tape & Reel (TR) 490-18265-1-ND - Cut Tape (CT) 490-18265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE12M5G55Z000R0 |
Description | CERAMIC RES 12.5000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.5 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE12M5G55Z000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12.5 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,21820 € | 10,91 € |
| 100 | 0,20920 € | 20,92 € |
| 250 | 0,19784 € | 49,46 € |
| 500 | 0,18964 € | 94,82 € |
| 1.000 | 0,18179 € | 181,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17342 € | 520,26 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

